There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single phase current transformer
600 A
5 A
5 VA
25.7 mm
0.5
CMA-31-600-5A-5VA-0,5
(W x H) 60 mm x 80.9 mm
245 g
5 A
600 A
30 mm
10 x 30 mm
10 mm
60 mm
80.9 mm
yes
Datasheet 1916722 Weidmüller CMA-31-600-5A-5VA-0,5 2420970000 Single phase current transformer Primary current 600 A Secondary current 5 A
User & Safety Instructions 1916722 Weidmüller CMA-31-600-5A-5VA-0,5 2420970000 Single phase current transformer Primary current 600 A Secondary current 5 A