There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single phase current transformer
600 A
5 A
5 VA
25.7 mm
1
CMA-31-600-5A-5VA-1
(W x H) 60 mm x 80.9 mm
1 g
5 A
600 A
30 mm
10 x 30 mm
10 mm
60 mm
80.9 mm
yes
Datasheet 1948937 Weidmüller CMA-31-600-5A-5VA-1 2420900000 Single phase current transformer Primary current 600 A Secondary current 5 A L
User & Safety Instructions 1948937 Weidmüller CMA-31-600-5A-5VA-1 2420900000 Single phase current transformer Primary current 600 A Secondary current 5 A L