There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single phase current transformer
750 A
5 A
5 VA
25.7 mm
1
CMA-31-750-5A-5VA-1
(L x W x H) 52 x 60 x 80.9 mm
1 g
5 A
750 A
30 mm
10 x 30 mm
10 mm
60 mm
80.9 mm
52 mm
yes
Datasheet 1917399 Weidmüller CMA-31-750-5A-5VA-1 2420890000 Single phase current transformer Primary current 750 A Secondary current 5 A L
User & Safety Instructions 1917399 Weidmüller CMA-31-750-5A-5VA-1 2420890000 Single phase current transformer Primary current 750 A Secondary current 5 A L