
Technical specifications
- Operating voltage Umax, max. 0.72 kV
- Operating temperature: -5 °C...50 °C.
- Load 0.2 VA
- Insulation class: E
- Storage temperature: -25 °C…70 °C
- Nominal frequency 50 Hz
- Round conductor 7.6 mm
- Depth: 19 mm
- Product type
Single phase current transformer
- Primary current
32 A
- Secondary current
1 A
- Accuracy class
1
- Type
CMA-CTM-7-32-1A-0.2VA-1
- Dim
(W x H) 27.5 mm x 46.5 mm
- Weight
65 g
- Width
27.5 mm
- Height
46.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1950789 Weidmüller CMA-CTM-7-32-1A-0.2VA-1 2525150000 Single phase current transformer Primary current 32 A Secondary current 1
User & Safety Instructions
User & Safety Instructions 1950789 Weidmüller CMA-CTM-7-32-1A-0.2VA-1 2525150000 Single phase current transformer Primary current 32 A Secondary current 1










