There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Mini industrial relay
CRI10524
Jack connector
1 change-over
AgNi
24 V AC
250 V AC
250 V DC
16 A
w/o test button
IP40
Relay protection type RT II
15.7 mm
12.7 mm
(L x W) 15.7 mm x 12.7 mm
10 pc(s)
not relevant
Datasheet 3750912 Weidmüller CRI10524 Mini industrial relay Nominal voltage: 24 V AC Switching current (max.): 16 A 1 change-over Piece 10
User & Safety Instructions 3750912 Weidmüller CRI10524 Mini industrial relay Nominal voltage: 24 V AC Switching current (max.): 16 A 1 change-over Piece 10