There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini industrial relay
CRI20730
Jack connector
2 change-overs
AgNi
230 V AC
250 V AC
250 V DC
8 A
w/o test button
IP40
Relay protection type RT II
15.7 mm
12.7 mm
(L x W) 15.7 mm x 12.7 mm
10 pc(s)
yes
Datasheet 3750995 Weidmüller CRI20730 Mini industrial relay Nominal voltage: 230 V AC Switching current (max.): 8 A 2 change-overs 10 pc(s
User & Safety Instructions 3750995 Weidmüller CRI20730 Mini industrial relay Nominal voltage: 230 V AC Switching current (max.): 8 A 2 change-overs 10 pc(s