
Technical specifications
- Product type
Crossbar switch
- Type
CRIKIT P 230VAC 1CO L
- Connection
Jack connector
- Contact type
1 change-over
- Contact material
Silver nickel
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V DC
- Switching current (max.)
16 A
- Features
+ LED
IP20
- Content
10 pc(s)
16 A
15.9 mm
97 mm
72.5 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Plug-in connection
184-276 V
184-276 V
Nickel
AC
IP20
TRUE
Silver nickel (AgNi)
250-250 V
250-250 V
250-250 V
0
0
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450277 Weidmüller CRIKIT P 230VAC 1CO L Crossbar switch 230 V AC 16 A 1 change-over 10 pc(s)
Description
Assembly comprising plug-in relay and plug base. Control circuit and load circuit are electrically isolated.
This text is machine translated.
This text is machine translated.







