
Technical specifications
- Product type
Crossbar switch
- Type
CRIKIT S 24VAC 2CO L/PB
- Connection
Screw terminal
- Contact type
2 change-overs
- Contact material
Silver nickel
- Nominal voltage
24 V AC
- Switching voltage (max.)
250 V DC
- Switching current (max.)
8 A
- Features
+ LED
IP20
- Content
10 pc(s)
8 A
15.8 mm
80 mm
72.8 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
Nickel
AC
IP20
TRUE
Silver nickel (AgNi)
250-250 V
250-250 V
250-250 V
AC
0
0
2
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450246 Weidmüller CRIKIT S 24VAC 2CO L/PB Crossbar switch 24 V AC 8 A 2 change-overs 10 pc(s)
Description
Assembly comprising plug-in relay and plug base. Control circuit and load circuit are electrically isolated.
This text is machine translated.
This text is machine translated.







