
Technical specifications
- Product type
Crossbar switch
- Type
CRIKIT S 24VDC 1CO L/D/PB
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
Silver nickel
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC
- Switching current (max.)
16 A
- Features
+ LED
IP20
- Content
10 pc(s)
16 A
15.8 mm
80 mm
72.8 mm
FALSE
Mono stable
FALSE
Single contact
TRUE
Screw connection
16.8-16.8 V
Nickel
DC
IP20
TRUE
Silver nickel (AgNi)
250-250 V
250-250 V
250-250 V
0
0
1
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450286 Weidmüller CRIKIT S 24VDC 1CO L/D/PB Crossbar switch 24 V DC 16 A 1 change-over 10 pc(s)
Description
Assembly comprising plug-in relay and plug base. Control circuit and load circuit are electrically isolated.
This text is machine translated.
This text is machine translated.







