
Technical specifications
- Crimping tool: PZ 16
- depth: 261 mm
- Product type
Crimper set
- Manufacturer part #
9025850000
- Range of uses
Ferrules
- Crimp area
60 up to 16 mm²
- Crimp area (min.)
60 mm²
- Crimp area (max.)
16 mm²
- Length
261 mm
- Width
338 mm
- Height
57 mm
- Weight
1680.74 g
- Features
Incl. cable stripper
Incl. crimp set and case
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259333 Weidmüller CRIMP-SET PZ 16 9025850000 Crimper set Ferrules 60 up to 16 mm² Incl. cable stripper, Incl. crimp set and cas
User & Safety Instructions
User & Safety Instructions 259333 Weidmüller CRIMP-SET PZ 16 9025850000 Crimper set Ferrules 60 up to 16 mm² Incl. cable stripper, Incl. crimp set and cas
Description
Assorted Crimp Tool. Crimp Tool: PZ 16, stripping tool: STRIPAX16, crimping area, Min: 60, color code: Weidmüller. Crimp set for cutting, stripping and crimping of wire end sleeves in three different color codes.
Scope of delivery
- 1 Set of crimp-SET PZ 16
Hints
This text is machine translated.











