
Technical specifications
- Crimping tool: PZ 3
- depth: 261 mm
- Product type
Crimper set
- Manufacturer part #
9028650000
- Range of uses
Ferrules
- Crimp area
5 up to 60 mm²
- Crimp area (min.)
5 mm²
- Crimp area (max.)
60 mm²
- Length
261 mm
- Width
338 mm
- Height
57 mm
- Weight
1723.38 g
- Features
Incl. cable stripper
Incl. crimp set and case
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259351 Weidmüller CRIMP-SET PZ 3 9028650000 Crimper set Ferrules 5 up to 60 mm² Incl. cable stripper, Incl. crimp set and case
User & Safety Instructions
User & Safety Instructions 259351 Weidmüller CRIMP-SET PZ 3 9028650000 Crimper set Ferrules 5 up to 60 mm² Incl. cable stripper, Incl. crimp set and case
Description
Scope of delivery
- 1 Set of crimp-SET PZ 3
Hints
What kind of Crimpers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















