
Technical specifications
- Crimping tool: PZ 4
- depth: 261 mm
- Product type
Crimper set
- Manufacturer part #
9025800000
- Range of uses
Ferrules
- Crimp area
5 up to 4 mm²
- Crimp area (min.)
5 mm²
- Crimp area (max.)
4 mm²
- Length
261 mm
- Width
338 mm
- Height
57 mm
- Weight
1728.66 g
- Features
Incl. cable stripper
Incl. crimp set and case
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259332 Weidmüller CRIMP-SET PZ 4 9025800000 Crimper set Ferrules 5 up to 4 mm² Incl. cable stripper, Incl. crimp set and case
User & Safety Instructions
User & Safety Instructions 259332 Weidmüller CRIMP-SET PZ 4 9025800000 Crimper set Ferrules 5 up to 4 mm² Incl. cable stripper, Incl. crimp set and case
Description
Assorted Crimp Tool. Crimp Tool: PZ 4, stripping tool: STRIPAX, crimping area, min: 5, color code: Weidmüller. Crimp set for cutting, stripping and crimping of wire end sleeves in three different color codes.
Scope of delivery
- 1 Set of crimp-SET PZ4
Hints
This text is machine translated.











