
Technical specifications
- Crimping tool: PZ 6 Roto L
- Depth: 261 mm
- Product type
Crimper set
- Manufacturer part #
9028680000
- Range of uses
Ferrules
- Crimp area
0.14 up to 6 mm²
- Crimp area (min.)
0.14 mm²
- Crimp area (max.)
6 mm²
- Length
261 mm
- Width
338 mm
- Height
56 mm
- Weight
1735 g
- Features
Incl. crimp set and case
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 259354 Weidmüller CRIMP-SET PZ 6 ROTO 9028680000 Crimper set Ferrules 0.14 up to 6 mm² Incl. crimp set and case
User & Safety Instructions
User & Safety Instructions 259354 Weidmüller CRIMP-SET PZ 6 ROTO 9028680000 Crimper set Ferrules 0.14 up to 6 mm² Incl. crimp set and case
Description
Assorted Crimp Tool. Color code: Weidmüller. Crimp set for cutting, stripping and crimping of wire end sleeves in three different color codes.
Scope of delivery
- 1 Set of crimp-SET PZ 6 ROTO L
Hints
This text is machine translated.











