
Technical specifications
- Height: 565 mm
- Electrical connection: 100 - 240 V / 50/60 Hz / 16 VA
- Drive: Electro-pneumatic
- compressed air connection: 5.5 bar
- Wire stripping range + Crimp range: 0.5 - 2.5 mm² (~AWG 20-14) Wire-end sleeve length: 14/16 mm wire-end sleeve cross-section, max.: 2.5 mm² Crimp length: 8/10 mm Consumables: Chained
- wire-end sleeves
- Product type
Automatic crimper/stripper
- Suitable for
Cables
- Working area (cross section)
0.5 up to 2.5 mm²
- Working area cross section (min.)
0.5 mm²
- Operating range (cross section) (max.)
2.5 mm²
- Operating range (AWG diameter)
14 up to 20 awg
- Range of use
Electrician
- Operating range (AWG cross section) (min.)
20 awg
- Operating range (AWG cross section) (max.)
14 awg
- Length
485 mm
- Suitable for
Weidmüller
- Width
335 mm
- Weight
25.27 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1949525 Weidmüller CRIMPFIX R VARIO 2580000000 Electrician Automatic crimper/stripper 0.5 up to 2.5 mm² 14 up to 20 awg Suitable
User & Safety Instructions
User & Safety Instructions 1949525 Weidmüller CRIMPFIX R VARIO 2580000000 Electrician Automatic crimper/stripper 0.5 up to 2.5 mm² 14 up to 20 awg Suitable









