
Technical specifications
- Crimping tool PZ 6 Roto/CTI 6 S
- Depth 330 mm
- Product type
Crimper set
- Manufacturer part #
9202610000
- Range of uses
Ferrules
Insulated connectors
- Crimp area
14 up to 60 mm²
- Crimp area (min.)
14 mm²
- Crimp area (max.)
60 mm²
- Length
330 mm
- Width
413 mm
- Height
79 mm
- Weight
4871.4 g
- Features
Incl. cable stripper
Incl. crimp set and case
incl. spare crimper
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259479 Weidmüller CRIMPSET PZ / CTI 9202610000 Crimper set Ferrules, Insulated connectors 14 up to 60 mm² Incl. cable stripper,
User & Safety Instructions
User & Safety Instructions 259479 Weidmüller CRIMPSET PZ / CTI 9202610000 Crimper set Ferrules, Insulated connectors 14 up to 60 mm² Incl. cable stripper,
Information
Information 259479 Weidmüller CRIMPSET PZ / CTI 9202610000 Crimper set Ferrules, Insulated connectors 14 up to 60 mm² Incl. cable stripper,
Description
Scope of delivery
- 1 set of Crimpset PZ/CTI











