There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Industrial relay
CRM20048TLD
Jack connector
2 change-overs
AgNi
48 V DC
250 V AC
250 V DC
12 A
+ LED display
+ flyback diode
+ test button
IP40
Relay protection type RT I
35.5 mm
21 mm
(L x W) 35.5 mm x 21 mm
10 pc(s)
not relevant
Datasheet 3751135 Weidmüller CRM20048TLD Industrial relay Nominal voltage: 48 V DC Switching current (max.): 12 A 2 change-overs Piece 10
User & Safety Instructions 3751135 Weidmüller CRM20048TLD Industrial relay Nominal voltage: 48 V DC Switching current (max.): 12 A 2 change-overs Piece 10