
Technical specifications
- Product type
Crossbar switch
- Type
CRMKIT S 230VAC 4CO L/PB
- Connection
Screw terminal
- Contact type
4 change-overs
- Contact material
Silver nickel
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V DC
- Switching current (max.)
6 A
- Features
+ LED
IP20
- Content
5 pc(s)
6 A
26.9 mm
80.3 mm
68.2 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
184-253 V
184-253 V
Nickel
AC
IP20
TRUE
Silver nickel (AgNi)
250-250 V
250-250 V
250-250 V
0
0
4
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450274 Weidmüller CRMKIT S 230VAC 4CO L/PB Crossbar switch 230 V AC 6 A 4 change-overs 5 pc(s)
Description
Assembly comprising plug-in relay and plug base. Control circuit and load circuit are electrically isolated.
This text is machine translated.
This text is machine translated.







