
Technical specifications
- Product type
Crossbar switch
- Type
CRMKIT S 24VDC 2CO L/D/PB
- Connection
Screw terminal
- Contact type
2 change-overs
- Contact material
Silver nickel
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC
- Switching current (max.)
12 A
- Features
+ LED
IP20
- Content
5 pc(s)
12 A
26.9 mm
80.3 mm
68.2 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
19.2-26.4 V
Nickel
DC
IP20
TRUE
Silver nickel (AgNi)
250-250 V
250-250 V
250-250 V
0
0
2
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450264 Weidmüller CRMKIT S 24VDC 2CO L/D/PB Crossbar switch 24 V DC 12 A 2 change-overs 5 pc(s)
Description
Assembly comprising plug-in relay and plug base. Control circuit and load circuit are electrically isolated.
This text is machine translated.
This text is machine translated.







