There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Isolator switch
air-insulated
DIN rail
4 makers
4
1000 V DC
50 A
110 mm
45.5 mm
1 pc(s)
DCS 1KV 50A 4POL RAIL MOUNT
(W x D) 45.5 mm x 110 mm
45.5 mm
78 mm
110 mm
50 A
1000 kV
4
0
1000 kV
1.4 kA
Air insulated
Air
50 A
1.4 kA
FALSE
10000
M2 (10000)
E2
300
Datasheet 3748222 Weidmüller DCS 1KV 50A 4POL RAIL MOUNT Isolator switch 50 A 1000 V DC 1 pc(s) Single
User & Safety Instructions 3748222 Weidmüller DCS 1KV 50A 4POL RAIL MOUNT Isolator switch 50 A 1000 V DC 1 pc(s) Single