There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Torque screwdriver
VDE
4 mm
0.5 Nm
1.7 Nm
6 %
200 mm
175 mm
240 mm
432 g
DIN EN ISO 6789
DIN EN 26789
Multi-purpose tool grip
adjustable
EN ISO 6789
EN 26789
ASME B107.14M
yes
Datasheet 275781 Weidmüller DMSI MANUELL 0,5-1,7 VDE Torque screwdriver 0.5 - 1.7 Nm DIN EN ISO 6789, DIN EN 26789
User & Safety Instructions 275781 Weidmüller DMSI MANUELL 0,5-1,7 VDE Torque screwdriver 0.5 - 1.7 Nm DIN EN ISO 6789, DIN EN 26789