There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plug-in relay
DRH275024LT
24 V DC
18 V DC
26.4 V DC
400 Ω
1 breaker
1 maker
AgSnO2
250 V AC
300 V DC
16 A
4000 VA
660 W
6.3 mm
CEE 7/16 CEE plug
20 ms
10 x 106 circuits
IP20
-40 °C
+60 °C
86.2 g
Transparent
36 mm
36 mm
48 mm
(W x H x D) 36 x 36 x 48 mm
Yes
10 pc(s)
Yes
yes
Datasheet 1950260 Weidmüller DRH275024LT Plug-in relay 24 V DC 16 A 1 breaker, 1 maker 10 pc(s) Piece
User & Safety Instructions 1950260 Weidmüller DRH275024LT Plug-in relay 24 V DC 16 A 1 breaker, 1 maker 10 pc(s) Piece