
Technical specifications
- Product type
Plug-in relay
- Type
DRI314012LTD
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9 V DC
- Resistance (coil)
270 Ω
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
250 V DC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
240 W
- Creepage distance (coil/clips)
4 mm
- Connection
CEE 7/16 CEE plug
- Fall time
10 ms
- Durability
10 x 106 circuits
- Features
+ test button
IP20
- Min. temperature
-40 °C
- Max. temperature
+55 °C
- Weight
22.85 g
- Factory colour
Transparent
- Width
13 mm
- Height
31 mm
- Depth
33.5 mm
- Dim
(W x H x D) 13 x 31 x 33.5 mm
- Industrial packaging
Yes
- Content
20 pc(s)
- RoHS-compliant
Yes
- Permanent current (max.)
10 A
- Operating voltage
12 V DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1914952 Weidmüller DRI314012LTD Plug-in relay 12 V DC 10 A 1 change-over 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1914952 Weidmüller DRI314012LTD Plug-in relay 12 V DC 10 A 1 change-over 20 pc(s)
Description
This text is machine translated.










