There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plug-in relay
DRI314110L
110 V DC
82.5 V DC
22800 Ω
1 change-over
AgNi
250 V AC
250 V DC
10 A
2500 VA
240 W
4 mm
CEE 7/16 CEE plug
10 ms
10 x 106 circuits
+ LED
IP20
-40 °C
+55 °C
19 g
Transparent
13 mm
31 mm
28 mm
(W x H x D) 13 x 31 x 28 mm
Yes
20 pc(s)
Yes
10 A
110 V DC
not relevant
Datasheet 1915261 Weidmüller DRI314110L Plug-in relay 110 V DC 10 A 1 change-over 20 pc(s) Piece
User & Safety Instructions 1915261 Weidmüller DRI314110L Plug-in relay 110 V DC 10 A 1 change-over 20 pc(s) Piece