
Technical specifications
- Packaging type
Piece
- Product type
Plug-in relay
- Type
DRI424024LTD
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
18 V DC
- Max. pick-up voltage
26.4 V DC
- Resistance (coil)
1100 Ω
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
250 V DC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
150 W
- Creepage distance (coil/clips)
4 mm
- Connection
CEE 7/16 CEE plug
- Fall time
10 ms
- Durability
10 x 106 circuits
- Features
+ test button
IP20
- Min. temperature
-40 °C
- Max. temperature
+55 °C
- Weight
19.5 g
- Factory colour
Transparent
- Width
13 mm
- Height
31 mm
- Depth
33.5 mm
- Dim
(W x H x D) 13 x 31 x 33.5 mm
- Industrial packaging
Yes
- Content
20 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1951974 Weidmüller DRI424024LTD Plug-in relay 24 V DC 5 A 2 change-overs 20 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1951974 Weidmüller DRI424024LTD Plug-in relay 24 V DC 5 A 2 change-overs 20 pc(s) Piece










