There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
DRI424048LD
48 V DC
36 V DC
4300 Ω
2 change-overs
AgNi
250 V AC
250 V DC
5 A
1250 VA
150 W
4 mm
CEE 7/16 CEE plug
10 ms
10 x 106 circuits
IP20
-40 °C
+55 °C
18.34 g
Transparent
13 mm
31 mm
28 mm
(W x H x D) 13 x 31 x 28 mm
Yes
20 pc(s)
Yes
5 A
48 V DC
not relevant
Datasheet 1917283 Weidmüller DRI424048LD Plug-in relay 48 V DC 5 A 2 change-overs 20 pc(s)
User & Safety Instructions 1917283 Weidmüller DRI424048LD Plug-in relay 48 V DC 5 A 2 change-overs 20 pc(s)