There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plug-in relay
DRI424524L
24 V AC
19.2 V AC
240 Ω
2 change-overs
AgNi
250 V AC
250 V DC
5 A
1250 VA
150 W
4 mm
CEE 7/16 CEE plug
10 ms
10 x 106 circuits
+ LED
IP20
-40 °C
+55 °C
18.947 g
Transparent
13 mm
31 mm
28 mm
(W x H x D) 13 x 31 x 28 mm
Yes
20 pc(s)
Yes
5 A
24 V AC
not relevant
Datasheet 1915262 Weidmüller DRI424524L Plug-in relay 24 V AC 5 A 2 change-overs 20 pc(s) Piece
User & Safety Instructions 1915262 Weidmüller DRI424524L Plug-in relay 24 V AC 5 A 2 change-overs 20 pc(s) Piece