There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRIKIT 110VDC 2CO LD
Screw terminal
Black
99 V DC
82.5 V DC
15 ms
10 ms
2 change-overs
AgNi
110 V DC
250 V AC
250 V DC
5 A
1250 VA
150 W
10 x 10 6 circuits
3 mm
22800 Ω
IP20
55 °C
-40 °C
67.7 mm
15.8 mm
80.2 mm
(L x W x H) 67.7 x 15.8 x 80.2 mm
10 pc(s)
64 g
Yes
not relevant
Datasheet 1951804 Weidmüller DRIKIT 110VDC 2CO LD Relay component Nominal voltage: 110 V DC Switching current (max.): 5 A 2 change-overs P
User & Safety Instructions 1951804 Weidmüller DRIKIT 110VDC 2CO LD Relay component Nominal voltage: 110 V DC Switching current (max.): 5 A 2 change-overs P