There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
DRIKIT 115VAC 2CO LD
Screws
Black
2 change-overs
AgNi
115 V AC
250 V AC
5 A
1250 VA
10 x 106 cycles
3 mm
6200 Ω
IP20
+55 °C
-40 °C
67.7 mm
15.8 mm
80.2 mm
(W x H x D) 15.8 x 80.2 x 67.7 mm
10 pc(s)
64 g
Yes
5 A
115 V AC
not relevant
Datasheet 1917422 Weidmüller DRIKIT 115VAC 2CO LD Crossbar switch 115 V AC 5 A 2 change-overs 10 pc(s)
User & Safety Instructions 1917422 Weidmüller DRIKIT 115VAC 2CO LD Crossbar switch 115 V AC 5 A 2 change-overs 10 pc(s)