There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
DRIKIT 12VDC 1CO LD/PB
Screws
Black
1 change-over
AgNi
12 V DC
250 V AC
10 A
2500 VA
10 x 106 cycles
3 mm
270 Ω
IP20
+55 °C
-40 °C
68 mm
15.8 mm
80.2 mm
(W x H x D) 15.8 x 80.2 x 68 mm
10 pc(s)
59.4 g
Yes
10 A
12 V DC
yes
Datasheet 1915389 Weidmüller DRIKIT 12VDC 1CO LD/PB Crossbar switch 12 V DC 10 A 1 change-over 10 pc(s)
User & Safety Instructions 1915389 Weidmüller DRIKIT 12VDC 1CO LD/PB Crossbar switch 12 V DC 10 A 1 change-over 10 pc(s)