There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay component
DRIKIT 230VAC 1CO LD/PB
Screw terminal
Black
184 V AC
184 V AC
15 ms
10 ms
1 change-over
AgNi
230 V AC
250 V AC
250 V DC
10 A
2500 VA
240 W
10 x 10 6 circuits
3 mm
23500 Ω
+ test button
IP20
55 °C
-40 °C
68 mm
15.8 mm
80.2 mm
(L x W x H) 68 x 15.8 x 80.2 mm
10 pc(s)
59.4 g
Yes
yes
Datasheet 1950827 Weidmüller DRIKIT 230VAC 1CO LD/PB Relay component Nominal voltage: 230 V AC Switching current (max.): 10 A 1 change-ove
User & Safety Instructions 1950827 Weidmüller DRIKIT 230VAC 1CO LD/PB Relay component Nominal voltage: 230 V AC Switching current (max.): 10 A 1 change-ove