There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRIKIT 230VAC 1CO LD
Screw terminal
Black
184 V AC
184 V AC
15 ms
10 ms
1 change-over
AgNi
230 V AC
250 V AC
250 V DC
10 A
2500 VA
240 W
10 x 10 6 circuits
3 mm
23500 Ω
IP20
55 °C
-40 °C
67.7 mm
15.8 mm
80.2 mm
(L x W x H) 67.7 x 15.8 x 80.2 mm
10 pc(s)
58.6 g
Yes
not relevant
Datasheet 1949685 Weidmüller DRIKIT 230VAC 1CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 10 A 1 change-over P
User & Safety Instructions 1949685 Weidmüller DRIKIT 230VAC 1CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 10 A 1 change-over P