There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRIKIT 230VAC 2CO LD
Screw terminal
Black
184 V AC
15 ms
10 ms
2 change-overs
AgNi
230 V AC
250 V AC
250 V DC
5 A
1250 VA
150 W
10 x 10 6 circuits
3 mm
23500 Ω
IP20
55 °C
-40 °C
67.7 mm
15.8 mm
80.2 mm
(L x W x H) 67.7 x 15.8 x 80.2 mm
10 pc(s)
64 g
Yes
not relevant
Datasheet 1951805 Weidmüller DRIKIT 230VAC 2CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 5 A 2 change-overs P
User & Safety Instructions 1951805 Weidmüller DRIKIT 230VAC 2CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 5 A 2 change-overs P