There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRIKIT 24VAC 1CO LD/PB
Screw terminal
Black
19.2 V AC
19.2 V AC
15 ms
10 ms
1 change-over
AgNi
24 V AC
250 V AC
250 V DC
10 A
2500 VA
240 W
10 x 10 6 circuits
3 mm
240 Ω
+ test button
IP20
55 °C
-40 °C
68 mm
15.8 mm
80.2 mm
(L x W x H) 68 x 15.8 x 80.2 mm
10 pc(s)
59.8 g
Yes
not relevant
Datasheet 1950826 Weidmüller DRIKIT 24VAC 1CO LD/PB Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 1 change-over
User & Safety Instructions 1950826 Weidmüller DRIKIT 24VAC 1CO LD/PB Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 1 change-over