There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay component
DRIKIT 24VAC 2CO LD/PB
Screw terminal
Black
19.2 V AC
15 ms
10 ms
2 change-overs
AgNi
24 V AC
250 V AC
250 V DC
5 A
1250 VA
150 W
10 x 10 6 circuits
3 mm
240 Ω
+ test button
IP20
55 °C
-40 °C
68 mm
15.8 mm
80.2 mm
(L x W x H) 68 x 15.8 x 80.2 mm
10 pc(s)
64 g
Yes
yes
Datasheet 1951807 Weidmüller DRIKIT 24VAC 2CO LD/PB Relay component Nominal voltage: 24 V AC Switching current (max.): 5 A 2 change-overs
User & Safety Instructions 1951807 Weidmüller DRIKIT 24VAC 2CO LD/PB Relay component Nominal voltage: 24 V AC Switching current (max.): 5 A 2 change-overs