There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRIKIT 24VAC 2CO LD
Screw terminal
Black
19.2 V AC
19.2 V AC
15 ms
10 ms
2 change-overs
AgNi
24 V AC
250 V AC
250 V DC
5 A
1250 VA
150 W
10 x 10 6 circuits
3 mm
240 Ω
+ LED
IP20
55 °C
-40 °C
67.7 mm
15.8 mm
80.2 mm
(L x W x H) 67.7 x 15.8 x 80.2 mm
10 pc(s)
64 g
Yes
not relevant
Datasheet 1951602 Weidmüller DRIKIT 24VAC 2CO LD Relay component Nominal voltage: 24 V AC Switching current (max.): 5 A 2 change-overs Pie
User & Safety Instructions 1951602 Weidmüller DRIKIT 24VAC 2CO LD Relay component Nominal voltage: 24 V AC Switching current (max.): 5 A 2 change-overs Pie