There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRIKIT 24VDC 1CO LD
Screw terminal
Black
18 V DC
15 ms
10 ms
1 change-over
AgNi
24 V DC
250 V AC
250 V DC
10 A
2500 VA
240 W
10 x 10 6 circuits
3 mm
1100 Ω
+ LED
IP20
55 °C
-40 °C
67.7 mm
15.8 mm
80.2 mm
(L x W x H) 67.7 x 15.8 x 80.2 mm
10 pc(s)
58.8 g
Yes
not relevant
Datasheet 1949123 Weidmüller DRIKIT 24VDC 1CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over Pie
User & Safety Instructions 1949123 Weidmüller DRIKIT 24VDC 1CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over Pie