There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay component
DRIKIT 24VDC 2CO LD
Screw terminal
Black
21.6 V DC
18 V DC
15 ms
10 ms
2 change-overs
AgNi
24 V DC
250 V AC
250 V DC
5 A
1250 VA
150 W
10 x 10 6 circuits
3 mm
1100 Ω
IP20
55 °C
-40 °C
67.7 mm
15.8 mm
80.2 mm
(L x W x H) 67.7 x 15.8 x 80.2 mm
10 pc(s)
64 g
Yes
yes
Datasheet 1951601 Weidmüller DRIKIT 24VDC 2CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 5 A 2 change-overs 10
User & Safety Instructions 1951601 Weidmüller DRIKIT 24VDC 2CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 5 A 2 change-overs 10