There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
DRIKIT 48VDC 1CO LD
Screws
Black
1 change-over
AgNi
48 V DC
250 V AC
10 A
2500 VA
10 x 106 cycles
3 mm
4300 Ω
IP20
+55 °C
-40 °C
67.7 mm
15.8 mm
80.2 mm
(W x H x D) 15.8 x 80.2 x 67.7 mm
10 pc(s)
57.8 g
Yes
10 A
48 V DC
not relevant
Datasheet 1916850 Weidmüller DRIKIT 48VDC 1CO LD Crossbar switch 48 V DC 10 A 1 change-over 10 pc(s)
User & Safety Instructions 1916850 Weidmüller DRIKIT 48VDC 1CO LD Crossbar switch 48 V DC 10 A 1 change-over 10 pc(s)