
Technical specifications
- Humidity: 35...85 % rel. humidity, no condensation
- Storage temperature: -40 °C…85 °C
- Rated output: 530 mW
- Response/waste voltage type 36 V / 7.2 V DC
- Status indicator: Green LED
- Nominal switching voltage 250 V AC
- Switching power DC (ohmic), max. 240 W @ 24 V
- min Switching power 10 mA @ 12 V, 100 mA @ 5 V
- Max. Switching frequency at nominal load 0.1 Hz
- Mounting rail TS 35
- Test button: Yes (can be blocked)
- Mechanical switch position indicator: Yes
- Rated voltage: 250 V
- Over voltage category III
- Pollution level: 2
- Insulation material group: IIIB
- Voltage strength input - output: 4 kVeff / 1 min.
- Open contact withstand voltage 1 kVeff/1 min.
- Standing surge voltage 4.8 kV (1.2/50 µs)
- Wire stripping length rated connection: 8 mm
- Tightening torque, min.: 0.5 Nm
- Tightening torque, max.: 0.8 Nm
- Clamping range, rated connection 1.5 mm²
- Clamping range, min. 0.25 mm²
- Clamping range, max. 4 mm²
- Conductor cross-section, single-wire, min. 0.25 mm²
- Conductor cross-section, single-wire, max. 4 mm²
- Conductor cross-section, fine strand, min. 0.25 mm²
- Conductor cross-section, fine strand, max. 4 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.25 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 4 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.25 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 4 mm²
- Blade dimension: GR. PH1
- Switching voltage DC, max. 250 V
- Switch-off delay: ≤ 10 ms
- Product type
Crossbar switch
- Type
DRIKIT 48VDC 1CO LD/PB
- Connection
Screws
- Factory colour
Black
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
48 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Durability
10 x 106 cycles
- Creepage distance (coil/clips)
3 mm
- Resistance (coil)
4300 Ω
IP20
- Max. temperature
+55 °C
- Min. temperature
-40 °C
- Depth
68 mm
- Width
15.8 mm
- Height
80.2 mm
- Dim
(W x H x D) 15.8 x 80.2 x 68 mm
- Content
10 pc(s)
- Weight
64 g
- RoHS-compliant
Yes
- Permanent current (max.)
10 A
- Operating voltage
48 V DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1917618 Weidmüller DRIKIT 48VDC 1CO LD/PB Crossbar switch 48 V DC 10 A 1 change-over 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1917618 Weidmüller DRIKIT 48VDC 1CO LD/PB Crossbar switch 48 V DC 10 A 1 change-over 10 pc(s)
Description
This text is machine translated.










