There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
DRIKIT 48VDC 2CO LD
Screws
Black
2 change-overs
AgNi
48 V DC
250 V AC
5 A
1250 VA
10 x 106 cycles
3 mm
4300 Ω
IP20
+55 °C
-40 °C
67.7 mm
15.8 mm
80.2 mm
(W x H x D) 15.8 x 80.2 x 67.7 mm
10 pc(s)
64 g
Yes
5 A
48 V DC
not relevant
Datasheet 1915986 Weidmüller DRIKIT 48VDC 2CO LD Crossbar switch 48 V DC 5 A 2 change-overs 10 pc(s)
User & Safety Instructions 1915986 Weidmüller DRIKIT 48VDC 2CO LD Crossbar switch 48 V DC 5 A 2 change-overs 10 pc(s)