There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRIKITP 230VAC 2CO LD
Push-in connector
Black
184 V AC
184 V AC
15 ms
10 ms
2 change-overs
AgNi
230 V AC
250 V AC
250 V DC
5 A
1250 VA
150 W
10 x 10 6 circuits
3 mm
23500 Ω
IP20
55 °C
-40 °C
63 mm
15.9 mm
102.1 mm
(L x W x H) 63 x 15.9 x 102.1 mm
10 pc(s)
58.96 g
Yes
yes
Datasheet 1949519 Weidmüller DRIKITP 230VAC 2CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 5 A 2 change-overs
User & Safety Instructions 1949519 Weidmüller DRIKITP 230VAC 2CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 5 A 2 change-overs