There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRIKITP 24VDC 1CO LD/PB
Push-in connector
Black
18 V DC
15 ms
10 ms
1 change-over
AgNi
24 V DC
250 V AC
250 V DC
10 A
2500 VA
240 W
10 x 10 6 circuits
3 mm
1100 Ω
+ test button
IP20
55 °C
-40 °C
63 mm
15.9 mm
102.1 mm
(L x W x H) 63 x 15.9 x 102.1 mm
10 pc(s)
56.24 g
Yes
yes
Datasheet 1951319 Weidmüller DRIKITP 24VDC 1CO LD/PB Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over
User & Safety Instructions 1951319 Weidmüller DRIKITP 24VDC 1CO LD/PB Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over