
Weidmüller DRIKITP 24VDC 1CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over Pi
Technical specifications
- Status indicator: Green LED
- Switch-on delay: ≤ 15 ms
- Switch-off delay: ≤ 10 ms
- min Switching power 10 mA at 12 V, 100 mA at 5 V.
- Max. Switching frequency at nominal load 0.1 Hz
- Mounting rail TS 35
- Test button: No.
- Mechanical switch position indicator: No.
- Over voltage category III
- Pollution level: 2
- Insulation material group: IIIB
- Electrical strength input - output: 5 kVeff / 1min
- Insulation stripping length rated connection: 10 mm
- Clamping range, rated connection 1.5 mm²
- Clamping range, min. 0.14 mm²
- Clamping range, max. 1.5 mm²
- Conductor cross-section AWG, min. AWG 26
- Conductor cross-section AWG, max. AWG 16
- Conductor cross-section, single-wire, min. 0.14 mm²
- Conductor cross-section, single-wire, max. 1.5 mm²
- Conductor cross-section, fine strand, min. 0.14 mm²
- Conductor cross-section, fine strand, max. 1.5 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.14 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 1 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.14 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1.5 mm²
- Blade size 0.4 x 2.5 mm
- Packaging type
Piece
- Product type
Relay component
- Type
DRIKITP 24VDC 1CO LD
- Connection
Push-in connector
- Factory colour
Black
- Max. pick-up voltage
18 V DC
- Response time
15 ms
- Fall time
10 ms
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
250 V DC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
240 W
- Durability
10 x 10 6 circuits
- Creepage distance (coil/clips)
3 mm
- Resistance (coil)
1100 Ω
- Features
+ LED
IP20
- Max. temperature
55 °C
- Min. temperature
-40 °C
- Length
63 mm
- Width
15.9 mm
- Height
102.1 mm
- Dim
(L x W x H) 63 x 15.9 x 102.1 mm
- Content
10 pc(s)
- Weight
55.30 g
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1950639 Weidmüller DRIKITP 24VDC 1CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over Pi
User & Safety Instructions
User & Safety Instructions 1950639 Weidmüller DRIKITP 24VDC 1CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 1 change-over Pi










