There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRIKITP 24VDC 2CO LD/PB
Push-in connector
Black
21.6 V DC
18 V DC
15 ms
10 ms
2 change-overs
AgNi
24 V DC
250 V AC
250 V DC
5 A
1250 VA
150 W
10 x 10 6 circuits
3 mm
1100 Ω
+ test button
IP20
55 °C
-40 °C
63 mm
15.9 mm
102.1 mm
(L x W x H) 63 x 15.9 x 102.1 mm
10 pc(s)
60.25 g
Yes
not relevant
Datasheet 1951868 Weidmüller DRIKITP 24VDC 2CO LD/PB Relay component Nominal voltage: 24 V DC Switching current (max.): 5 A 2 change-overs
User & Safety Instructions 1951868 Weidmüller DRIKITP 24VDC 2CO LD/PB Relay component Nominal voltage: 24 V DC Switching current (max.): 5 A 2 change-overs