There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay component
DRIKITP230VAC 2CO LD/PB
Push-in connector
Black
184 V AC
184 V AC
15 ms
10 ms
2 change-overs
AgNi
230 V AC
250 V AC
250 V DC
5 A
1250 VA
150 W
10 x 10 6 circuits
3 mm
23500 Ω
+ test button
IP20
55 °C
-40 °C
63 mm
15.9 mm
102.1 mm
(L x W x H) 63 x 15.9 x 102.1 mm
10 pc(s)
59.97 g
Yes
yes
Datasheet 1951867 Weidmüller DRIKITP230VAC 2CO LD/PB Relay component Nominal voltage: 230 V AC Switching current (max.): 5 A 2 change-over
User & Safety Instructions 1951867 Weidmüller DRIKITP230VAC 2CO LD/PB Relay component Nominal voltage: 230 V AC Switching current (max.): 5 A 2 change-over