There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
DRM270012L/2CO/12V DC
12 V DC
9 V DC
monostable, 1 coil
160 Ω
2 change-overs
AgNi + 0.15 μm Au
250 V AC
10 A
2500 VA
240 W
5.5 mm
Jack connector
20 ms
20 x 106 circuits
IP20
-40 °C
+60 °C
35.3 g
Transparent
21 mm
27.4 mm
35.7 mm
(W x H x D) 21 x 27.4 x 35.7 mm
Yes
20 pc(s)
Yes
yes
Datasheet 391014 Weidmüller DRM270012L/2CO/12V DC Plug-in relay 12 V DC 10 A 2 change-overs 20 pc(s)
User & Safety Instructions 391014 Weidmüller DRM270012L/2CO/12V DC Plug-in relay 12 V DC 10 A 2 change-overs 20 pc(s)