There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plug-in relay
DRM270024LT AU
24 V DC
18 V DC
31.2 V DC
650 Ω
2 change-overs
AgNi
250 V AC
10 A
2500 VA
240 W
5.5 mm
Jack connector
20 ms
20 x 106 Switches
+ test button
IP20
-40 °C
+55 °C
35 g
Transparent
21 mm
27.4 mm
35.7 mm
(W x H x D) 21 x 27.4 x 35.7 mm
Yes
20 pc(s)
Yes
10 A
24 V DC
20 A
not relevant
Datasheet 1916577 Weidmüller DRM270024LT AU Plug-in relay 24 V DC 10 A 2 change-overs 20 pc(s) Piece
User & Safety Instructions 1916577 Weidmüller DRM270024LT AU Plug-in relay 24 V DC 10 A 2 change-overs 20 pc(s) Piece