
Technical specifications
- Packaging type
Piece
- Product type
Plug-in relay
- Type
DRM270730L AU
- Coil nominal voltage
230 V AC
- Min. pick-up voltage
184 V AC
- Resistance (coil)
16000 Ω
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
240 W
- Creepage distance (coil/clips)
5.5 mm
- Connection
Jack connector
- Fall time
20 ms
- Durability
20 x 106 Switches
- Features
pluggable
IP20
- Min. temperature
-40 °C
- Max. temperature
+55 °C
- Weight
35 g
- Factory colour
Transparent
- Width
21 mm
- Height
27.4 mm
- Depth
35.7 mm
- Dim
(W x H x D) 21 x 27.4 x 35.7 mm
- Industrial packaging
Yes
- Content
20 pc(s)
- RoHS-compliant
Yes
- Permanent current (max.)
10 A
- Operating voltage
230 V AC
- Switch-on current
20 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1915635 Weidmüller DRM270730L AU Plug-in relay 230 V AC 10 A 2 change-overs 20 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1915635 Weidmüller DRM270730L AU Plug-in relay 230 V AC 10 A 2 change-overs 20 pc(s) Piece
Description
This text is machine translated.










