There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
DRM270730LT/2CO/230V AC
230 V AC
184 V AC
monostable, 1 coil
16000 Ω
2 change-overs
AgNi + 0.15 μm Au
250 V AC
10 A
2500 VA
240 W
5.5 mm
Jack connector
20 ms
20 x 106 circuits
+ test button
IP20
-40 °C
+55 °C
34.95 g
Transparent
21 mm
27.4 mm
35.7 mm
(W x H x D) 21 x 27.4 x 35.7 mm
Yes
20 pc(s)
Yes
yes
Datasheet 391034 Weidmüller DRM270730LT/2CO/230V AC Plug-in relay 230 V AC 10 A 2 change-overs 20 pc(s)
User & Safety Instructions 391034 Weidmüller DRM270730LT/2CO/230V AC Plug-in relay 230 V AC 10 A 2 change-overs 20 pc(s)