There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plug-in relay
DRM570024LT AU
24 V DC
18 V DC
31.2 V DC
630 Ω
4 change-overs
AgNi
250 V AC
5 A
1250 VA
120 W
5.5 mm
Jack connector
20 ms
20 x 106 circuits
+ test button
IP20
-40 °C
+55 °C
35 g
Transparent
35.7 mm
21 mm
27.4 mm
35.7 mm
(L x W x H) 35.7 x 21 x 27.4 mm
Yes
20 pc(s)
Yes
5 A
24 V DC
10 A
yes
Datasheet 1917278 Weidmüller DRM570024LT AU Plug-in relay 24 V DC 5 A 4 change-overs 20 pc(s) Piece
User & Safety Instructions 1917278 Weidmüller DRM570024LT AU Plug-in relay 24 V DC 5 A 4 change-overs 20 pc(s) Piece